Part Details for 01418-87-1110 by PRECI-DIP SSA
Overview of 01418-87-1110 by PRECI-DIP SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
SER2011-102MLD | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 01418-87-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-01418-87-1110-ND
|
DigiKey | PIN RECEPTACLE CONNECTOR 0.014" Min Qty: 25000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0581 | Buy Now |
DISTI #
437-01418-87-1110
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$0.0540 / $0.1900 | Order Now |