Part Details for 01501-012 by Rees Inc
Overview of 01501-012 by Rees Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8601501YA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM | |
8501501XA | Renesas Electronics Corporation | CMOS Serial Controller Interface | |
5962-8601501ZA | Renesas Electronics Corporation | 64K(64KX1)CMOS STATIC RAM |
Price & Stock for 01501-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3264-01501-012-ND
|
DigiKey | 2.25" PUSHBUTTON W/KEYLCK CHROME Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$471.2900 | Buy Now |