Part Details for 0150140237 by Molex
Overview of 0150140237 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150140237
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150140237-ND
|
DigiKey | CABLE FFC/FPC 37POS 0.25MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9780 / $3.6600 | Buy Now |
DISTI #
0150140237
|
Avnet Americas | FFC Jumper Cable 37 Conductor 0.25mm Pitch 50.80mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 0150140237) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9845 / $2.5242 | Buy Now |
DISTI #
MOL15014-0237
|
Heilind Electronics | PREMO-FLEX .25 JMPR LGT 51MM T | Americas - 0 in Stock |
|
$1.7575 / $1.9331 | Buy Now |
DISTI #
0150140237
|
Avnet Americas | FFC Jumper Cable 37 Conductor 0.25mm Pitch 50.80mm Cable Length Same Side Contact Gold Plating - Bulk (Alt: 0150140237) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9845 / $2.5242 | Buy Now |
Part Details for 0150140237
0150140237 CAD Models
0150140237 Part Data Attributes:
|
0150140237
Molex
Buy Now
Datasheet
|
Compare Parts:
0150140237
Molex
Wire And Cable, 37 Conductor(s), Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Application | AUTOMOTIVE, CONSUMER/MEDICAL,DATA COMPUTING | |
Approvals | UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.0018 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 37 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |