Part Details for 0150150245 by Molex
Overview of 0150150245 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150150245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9648-ND
|
DigiKey | CABLE FFC/FPC 45POS 0.3MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7695 In Stock |
|
$1.5549 / $2.8800 | Buy Now |
DISTI #
V36:1790_14020490
|
Arrow Electronics | Cable Assembly 0.051m 0.3mm 45 to 45 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2313 | Americas - 387 |
|
$2.5619 / $2.8742 | Buy Now |
DISTI #
MOL15015-0245
|
Heilind Electronics | PREMO-FLEX 0.30 JMPR LGT TYPEA 45CK | Americas - 0 in Stock |
|
$1.5972 / $1.7021 | Buy Now |
DISTI #
67555981
|
Verical | Cable Assembly 0.051m 0.3mm 45 to 45 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper M-M Premo-Flex FFC Jumper Bag Min Qty: 3 Package Multiple: 1 Date Code: 2313 | Americas - 387 |
|
$2.8742 | Buy Now |
DISTI #
15015-0245
|
TTI | FFC / FPC Jumper Cables 45C 0.30MM FF JUMPER PREMO-FLEX LGT 2.00 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.3500 / $1.4200 | Buy Now |
|
LCSC | - Flat Flex Ribbon Jumpers Cables ROHS | 5 |
|
$4.4912 / $4.7489 | Buy Now |
Part Details for 0150150245
0150150245 CAD Models
0150150245 Part Data Attributes
|
0150150245
Molex
Buy Now
Datasheet
|
Compare Parts:
0150150245
Molex
CABLE FLAT FLEX 45POS .3MM 2"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Application | DATA NETWORKING, TELECOMS, MEDICAL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.0018 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 45 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Resistance | 6.8 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |