Part Details for 0150150427 by Molex
Overview of 0150150427 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150150427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6669-ND
|
DigiKey | CABLE FFC/FPC 27POS 0.3MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
928 In Stock |
|
$1.6386 / $3.0300 | Buy Now |
DISTI #
0150150427
|
Avnet Americas | FFC Jumper Cable 27Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150427) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8085 / $2.0911 | Buy Now |
DISTI #
MOL15015-0427
|
Heilind Electronics | PREMO-FLEX 0.30 JMPR LGT 4.00 TYPEA 27CK | Americas - 0 in Stock |
|
$1.4811 / $1.5551 | Buy Now |
DISTI #
0150150427
|
Avnet Americas | FFC Jumper Cable 27Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150427) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8085 / $2.0911 | Buy Now |
DISTI #
0150150427
|
Avnet Americas | FFC Jumper Cable 27Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150427) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8085 / $2.0911 | Buy Now |
Part Details for 0150150427
0150150427 CAD Models
0150150427 Part Data Attributes
|
0150150427
Molex
Buy Now
Datasheet
|
Compare Parts:
0150150427
Molex
CABLE FLAT FLEX 27POS .30MM 4"
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Application | DATA NETWORKING, TELECOMS, MEDICAL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
Cross Section Area | 0.0018 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYIMIDE | |
Length | 0.102 mm | |
MIL Conformance | NO | |
Number of Conductors | 27 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.2 A | |
Rated Voltage | 50 V | |
Resistance | 6.8 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |