Part Details for 0150150451 by Molex
Overview of 0150150451 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150150451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM21809-ND
|
DigiKey | CABLE FFC/FPC 51POS 0.3MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
672 In Stock |
|
$2.0939 / $3.8800 | Buy Now |
DISTI #
0150150451
|
Avnet Americas | FFC Jumper Cable 51Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150451) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3109 / $2.6721 | Buy Now |
DISTI #
MOL15015-0451
|
Heilind Electronics | PREMO-FLEX 0.30 JMPR LGT 4.00 TYPEA 51CK | Americas - 0 in Stock |
|
$1.9578 / $1.9870 | Buy Now |
DISTI #
0150150451
|
Avnet Americas | FFC Jumper Cable 51Conductors 0.102m Copper 50VDC/50VAC 0.2A Bag - Bulk (Alt: 0150150451) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3109 / $2.6721 | Buy Now |