Part Details for 0150160317 by Molex
Overview of 0150160317 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150160317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150160317-ND
|
DigiKey | CABLE FFC/FPC 30POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
858 In Stock |
|
$1.1477 / $2.5000 | Buy Now |
DISTI #
0150160317
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.051m 0.3A Bag - Bulk (Alt: 0150160317) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3686 | Buy Now |
DISTI #
MOL15016-0317
|
Heilind Electronics | PREMO-1TOUCH 0.50 LGT 51MM T | Americas - 0 in Stock |
|
$1.4990 / $1.7572 | Buy Now |