There are no models available for this part yet.
Overview of 0150160332 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0150160332 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0150160332-ND
|
DigiKey | CABLE PREMO-1TOUCH 229MM Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6610 | Buy Now | |
DISTI #
0150160332
|
Avnet Americas | Cable FFC Jumper 30Conductors 0.229m 0.3A Bag - Bulk (Alt: 0150160332) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1123 | Buy Now | |
DISTI #
MOL15016-0332
|
Heilind Electronics | PREMO-1TOUCH 0.50 LGT 229MM | Americas - 0 in Stock |
|
$2.4654 / $2.7120 | Buy Now |