Part Details for 0150181076 by Molex
Overview of 0150181076 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0150181076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150181076-ND
|
DigiKey | CABLE FFC/FPC 37POS 0.5MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9392 | Buy Now |
DISTI #
0150181076
|
Avnet Americas | Cable Ribbon 37Conductors Type D 0.051m Gold Plated Copper 60V 0.5A Bag - Bulk (Alt: 0150181076) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3331 | Buy Now |
DISTI #
MOL15018-1076
|
Heilind Electronics | PREMO-FD19 0.50 JMPR LGT 51 TY | Americas - 0 in Stock |
|
$2.6831 / $2.9955 | Buy Now |
Part Details for 0150181076
0150181076 CAD Models
0150181076 Part Data Attributes
|
0150181076
Molex
Buy Now
Datasheet
|
Compare Parts:
0150181076
Molex
Wire And Cable, 37 Conductor(s), 60V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Application | AUTOMOTIVE, INDUSTRIAL, CUSTOMER, HOME APPLIANCE | |
Approvals | UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 37 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Rated Voltage | 60 V | |
Resistance | 0.73 Ω | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |