Part Details for 0150200053 by Molex
Overview of 0150200053 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11449-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1965 In Stock |
|
$2.5155 / $4.6600 | Buy Now |
DISTI #
0150200053
|
Avnet Americas | Cable Ribbon 6Conductors 0.051m Gold Plated Copper White 60VAC 0.5A Bag - Bulk (Alt: 0150200053) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5237 / $3.2101 | Buy Now |
DISTI #
MOL15020-0053
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT PEA 6CKT | Americas - 0 in Stock |
|
$2.4665 / $2.7536 | Buy Now |
DISTI #
15020-0053
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 51 TYPEA 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$2.6100 | Buy Now |
Part Details for 0150200053
0150200053 CAD Models
0150200053 Part Data Attributes
|
0150200053
Molex
Buy Now
Datasheet
|
Compare Parts:
0150200053
Molex
CABLE FLAT FLEX 2" .50MM 6POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |