Part Details for 0150200062 by Molex
Overview of 0150200062 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6663-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 6" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
2337 In Stock |
|
$4.3688 / $7.4900 | Buy Now |
DISTI #
0150200062
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 0150200062) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2267 / $5.3761 | Buy Now |
DISTI #
22T5582
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.152m 60VAC 0.5A Bag - Bulk (Alt: 22T5582) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 1000 Partner Stock |
|
$6.8800 / $8.5800 | Buy Now |
DISTI #
MOL15020-0062
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT YPED 6CKT | Americas - 0 in Stock |
|
$4.5437 | Buy Now |