Part Details for 0150200067 by Molex
Overview of 0150200067 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22825-ND
|
DigiKey | CABLE FFC/FPC 6POS 0.5MM 9" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
5298 In Stock |
|
$1.4770 / $2.1000 | Buy Now |
DISTI #
0150200067
|
Avnet Americas | FFC Jumper Cable 6Conductors 0.229m 60VAC 0.5A Bag - Bulk (Alt: 0150200067) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1406 / $2.7226 | Buy Now |
DISTI #
MOL15020-0067
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 229 YPEA 6CKT | Americas - 0 in Stock |
|
$2.0919 / $2.3354 | Buy Now |
Part Details for 0150200067
0150200067 CAD Models
0150200067 Part Data Attributes
|
0150200067
Molex
Buy Now
Datasheet
|
Compare Parts:
0150200067
Molex
CABLE FLAT FLEX 9" .50MM 6POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |