There are no models available for this part yet.
Overview of 0150200091 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0150200091 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0150200091-ND
|
DigiKey | CABLE FFC/FPC 8POS 0.5MM 10" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
489 In Stock |
|
$2.1650 / $4.0100 | Buy Now | |
DISTI #
0150200091
|
Avnet Americas | FFC Jumper Cable 8Conductors 0.254m 60VAC 0.5A Bag - Bulk (Alt: 0150200091) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8458 | Buy Now | |
DISTI #
MOL15020-0091
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 254 YPEA 8CKT | Americas - 0 in Stock |
|
$2.1228 / $2.3699 | Buy Now |
CAD Models for 0150200091 by Molex
Part Data Attributes for 0150200091 by Molex
0150200091
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0150200091MolexVS
-