Part Details for 0150200100 by Molex
Overview of 0150200100 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200100-ND
|
DigiKey | CABLE FFC/FPC 10POS 0.5MM 3" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
3678 In Stock |
|
$1.9821 / $3.3700 | Buy Now |
DISTI #
0150200100
|
Avnet Americas | FFC Jumper Cable 10Conductors 0.076m 60VAC 0.5A Bag - Bulk (Alt: 0150200100) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8434 | Buy Now |
DISTI #
MOL15020-0100
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 76 T PED 10CKT | Americas - 0 in Stock |
|
$2.1200 / $2.3667 | Buy Now |
DISTI #
000000000003460402
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 76 TypeD 10Ckt Min Qty: 2000 | 0 |
|
$1.9500 / $2.2200 | Buy Now |