Part Details for 0150200279 by Molex
Overview of 0150200279 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200279
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200279-ND
|
DigiKey | CABLE FFC/FPC 26POS 0.5MM 5" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
793 In Stock |
|
$1.6128 / $2.2900 | Buy Now |
DISTI #
0150200279
|
Avnet Americas | FFC Jumper Cable 26Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0150200279) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7672 / $3.5198 | Buy Now |
DISTI #
MOL15020-0279
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 127 YPEA 26CKT | Americas - 0 in Stock |
|
$2.7044 / $3.0193 | Buy Now |