Part Details for 0150200434 by Molex
Overview of 0150200434 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200434-ND
|
DigiKey | CABLE FFC/FPC 40POS 0.5MM 5" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
500 In Stock |
|
$3.2100 / $5.9400 | Buy Now |
DISTI #
0150200434
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0150200434) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2205 / $4.0963 | Buy Now |
DISTI #
MOL15020-0434
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 127 YPED 40CKT | Americas - 0 in Stock |
|
$2.7282 / $3.0458 | Buy Now |
DISTI #
15020-0434
|
TTI | FFC / FPC Jumper Cables PREMO-FLEX 0.50 (AU) LGT 127 TYPED 40CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1990 In Stock |
|
$2.8500 / $5.5700 | Buy Now |
DISTI #
0150200434
|
Avnet Americas | FFC Jumper Cable 40Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0150200434) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2205 / $4.0963 | Buy Now |