Part Details for 0150200862 by Molex
Overview of 0150200862 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150200862
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150200862-ND
|
DigiKey | CABLE FFC/FPC 17POS 0.5MM 5" Min Qty: 1 Lead time: 10 Weeks Container: Bag |
996 In Stock |
|
$1.3660 / $1.9400 | Buy Now |
DISTI #
0150200862
|
Avnet Americas | FFC Jumper Cable 17Conductors 0.127m 60VAC 0.5A Bag - Bulk (Alt: 0150200862) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9921 | Buy Now |
DISTI #
MOL15020-0862
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 127 YPED 17CKT | Americas - 0 in Stock |
|
$2.3251 / $2.5576 | Buy Now |
DISTI #
000000000003460977
|
Sager | FFC & FPC Connectors Premo-Flex 0.50 (Au) Lgt 127 TypeD 17Ckt Min Qty: 2000 | 0 |
|
$2.1100 / $2.3900 | Buy Now |
Part Details for 0150200862
0150200862 CAD Models
0150200862 Part Data Attributes
|
0150200862
Molex
Buy Now
Datasheet
|
Compare Parts:
0150200862
Molex
CABLE FLAT FLEX .5MM 17POS .127M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150200862
This table gives cross-reference parts and alternative options found for 0150200862. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150200862, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150201213 | PREMO-FLEX LGT 102 TYPEA 49POS | Molex | 0150200862 vs 0150201213 |
0150200321 | CABLE FLAT FLEX .5MM 30POS .12M | Molex | 0150200862 vs 0150200321 |
0150200860 | CABLE FLAT FLEX .5MM 17POS .12M | Molex | 0150200862 vs 0150200860 |
0150200284 | CABLE FLAT FLEX .5MM 26POS .178M | Molex | 0150200862 vs 0150200284 |
0150201173 | PREMO-FLEX LGT 152 TYPEA 45POS | Molex | 0150200862 vs 0150201173 |
0150200976 | CABLE FLAT FLEX .5MM 27POS .178M | Molex | 0150200862 vs 0150200976 |
0150200170 | CABLE FLAT FLEX .5MM 16POS .127M | Molex | 0150200862 vs 0150200170 |
0150200406 | CABLE FLAT FLEX .5MM 38POS .51M | Molex | 0150200862 vs 0150200406 |
0150200178 | CABLE FLAT FLEX .5MM 16POS .229M | Molex | 0150200862 vs 0150200178 |
0150200803 | CABLE FLAT FLEX .5MM 11POS .23M | Molex | 0150200862 vs 0150200803 |