Part Details for 0150201054 by Molex
Overview of 0150201054 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150201054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150201054-ND
|
DigiKey | CABLE FFC/FPC 35POS 0.5MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
155 In Stock |
|
$1.7691 / $3.2800 | Buy Now |
DISTI #
0150201054
|
Avnet Americas | FFC Jumper Cable 35Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0150201054) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7830 / $3.5399 | Buy Now |
DISTI #
MOL15020-1054
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 51 T PED 35CKT | Americas - 0 in Stock |
|
$2.4646 / $2.7112 | Buy Now |
DISTI #
0150201054
|
Avnet Americas | FFC Jumper Cable 35Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0150201054) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7830 / $3.5399 | Buy Now |
DISTI #
0150201054
|
Avnet Americas | FFC Jumper Cable 35Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0150201054) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7830 / $3.5399 | Buy Now |
Part Details for 0150201054
0150201054 CAD Models
0150201054 Part Data Attributes
|
0150201054
Molex
Buy Now
Datasheet
|
Compare Parts:
0150201054
Molex
PREMO-FLEX LGT 51 TYPED 35POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |