Part Details for 0150201059 by Molex
Overview of 0150201059 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150201059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150201059-ND
|
DigiKey | CABLE FFC/FPC 35POS 0.5MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1000 In Stock |
|
$1.7129 / $2.4300 | Buy Now |
DISTI #
0150201059
|
Avnet Americas | FFC Jumper Cable 35Conductors 0.102m 60VAC 0.5A Bag - Bulk (Alt: 0150201059) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9393 / $3.7387 | Buy Now |
DISTI #
MOL15020-1059
|
Heilind Electronics | PREMO-FLEX 0.50 (AU) LGT 102 YPEA 35CKT | Americas - 0 in Stock |
|
$2.8725 / $3.2070 | Buy Now |