Part Details for 0150201141 by Molex
Overview of 0150201141 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150201141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150201141-ND
|
DigiKey | CABLE FFC/FPC 43POS 0.5MM 1.18" Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2549 | Buy Now |
DISTI #
0150201141
|
Avnet Americas | FFC Jumper Cable 43Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0150201141) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0150201141
|
Avnet Americas | FFC Jumper Cable 43Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0150201141) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0150201141
|
Avnet Americas | FFC Jumper Cable 43Conductors 0.03m 60VAC 0.5A Bag - Bulk (Alt: 0150201141) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0150201141
0150201141 CAD Models
0150201141 Part Data Attributes
|
0150201141
Molex
Buy Now
Datasheet
|
Compare Parts:
0150201141
Molex
PREMO-FLEX LGT 30 TYPEA 43POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |