Part Details for 0150201142 by Molex
Overview of 0150201142 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150201142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150201142-ND
|
DigiKey | CABLE FFC/FPC 43POS 0.5MM 2" Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3044 | Buy Now |
DISTI #
0150201142
|
Avnet Americas | FFC Jumper Cable 43Conductors 0.051m 60VAC 0.5A Bag - Bulk (Alt: 0150201142) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0150201142
0150201142 CAD Models
0150201142 Part Data Attributes
|
0150201142
Molex
Buy Now
Datasheet
|
Compare Parts:
0150201142
Molex
PREMO-FLEX LGT 51 TYPED 43POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150201142
This table gives cross-reference parts and alternative options found for 0150201142. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150201142, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150201071 | PREMO-FLEX LGT 254 TYPEA 35POS | Molex | 0150201142 vs 0150201071 |
0150200746 | CABLE FLAT FLEX .5MM 7POS .51M | Molex | 0150201142 vs 0150200746 |
0150200859 | CABLE FLAT FLEX .5MM 17POS .76M | Molex | 0150201142 vs 0150200859 |
0150200165 | CABLE FLAT FLEX .5MM 16POS .76M | Molex | 0150201142 vs 0150200165 |
0150200964 | CABLE FLAT FLEX .5MM 27POS .3M | Molex | 0150201142 vs 0150200964 |
0150201019 | PREMO-FLEX LGT 152 TYPEA 31POS | Molex | 0150201142 vs 0150201019 |
0150200425 | CABLE FLAT FLEX .5MM 40POS .3M | Molex | 0150201142 vs 0150200425 |
0150200793 | CABLE FLAT FLEX .5MM 11POS .76M | Molex | 0150201142 vs 0150200793 |
0150200814 | CABLE FLAT FLEX .5MM 13POS .76M | Molex | 0150201142 vs 0150200814 |
0150200283 | CABLE FLAT FLEX .5MM 26POS .178M | Molex | 0150201142 vs 0150200283 |