Part Details for 0150210233 by Molex
Overview of 0150210233 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150210233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25229-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 2" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
418 In Stock |
|
$4.9592 / $8.3300 | Buy Now |
DISTI #
0150210233
|
Avnet Americas | LVDS 0.5MM 51MM 33CKTS AU 502244/502231 - Bulk (Alt: 0150210233) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for 0150210233
0150210233 CAD Models
0150210233 Part Data Attributes
|
0150210233
Molex
Buy Now
Datasheet
|
Compare Parts:
0150210233
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150210233
This table gives cross-reference parts and alternative options found for 0150210233. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150210233, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150210415 | Wire And Cable, | Molex | 0150210233 vs 0150210415 |
0151320502 | Cable Assembly, | Molex | 0150210233 vs 0151320502 |
0151350606 | CLICKMATE 6 CIRCUIT 600MM | Molex | 0150210233 vs 0151350606 |
0150220480 | Wire And Cable, | Molex | 0150210233 vs 0150220480 |
0151360305 | MICROCLASP 3 CIRCUIT 450MM | Molex | 0150210233 vs 0151360305 |
0151340802 | PICOBLADE 8 CIRCUIT 150MM | Molex | 0150210233 vs 0151340802 |
0150222450 | LVDS 0.5MM 610MM 50CKTS AU 50178 | Molex | 0150210233 vs 0150222450 |
0151360302 | MICROCLASP 3 CIRCUIT 150MM | Molex | 0150210233 vs 0151360302 |
0151340600 | Cable Assembly, | Molex | 0150210233 vs 0151340600 |
0151360306 | MICROCLASP 3 CIRCUIT 600MM | Molex | 0150210233 vs 0151360306 |