Part Details for 0150210833 by Molex
Overview of 0150210833 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150210833
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25234-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.5MM 8" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
214 In Stock |
|
$8.7261 / $14.4300 | Buy Now |
Part Details for 0150210833
0150210833 CAD Models
0150210833 Part Data Attributes
|
0150210833
Molex
Buy Now
|
Compare Parts:
0150210833
Molex
|
Samacsys Manufacturer | Molex |