Part Details for 0150212424 by Molex
Overview of 0150212424 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150212424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16396-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.5MM 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
638 In Stock |
|
$12.1038 / $18.1600 | Buy Now |
Part Details for 0150212424
0150212424 CAD Models
0150212424 Part Data Attributes:
|
0150212424
Molex
Buy Now
Datasheet
|
Compare Parts:
0150212424
Molex
LVDS 0.5MM 610MM 24CKTS AU 50224
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |