Part Details for 0150220450 by Molex
Overview of 0150220450 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150220450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25241-ND
|
DigiKey | CABLE FFC/FPC 50POS 0.5MM 4" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1105 In Stock |
|
$6.3650 / $10.6900 | Buy Now |
DISTI #
0150220450
|
Avnet Americas | Cable Ribbon LVDS Jumper 50Conductors 0.1m Gold 30V Bag - Bulk (Alt: 0150220450) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
15022-0450
|
TTI | FFC / FPC Jumper Cables LVDS .5mm 102mm 50Ckts Au RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
0150220450
|
Avnet Americas | Cable Ribbon LVDS Jumper 50Conductors 0.1m Gold 30V Bag - Bulk (Alt: 0150220450) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 0150220450
0150220450 CAD Models
0150220450 Part Data Attributes:
|
0150220450
Molex
Buy Now
Datasheet
|
Compare Parts:
0150220450
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |