Part Details for 0150230451 by Molex
Overview of 0150230451 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0150230451
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0150230451-ND
|
DigiKey | CABLE FFC/FPC 51POS 0.5MM 4" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
648 In Stock |
|
$5.9500 / $7.7700 | Buy Now |
Part Details for 0150230451
0150230451 CAD Models
0150230451 Part Data Attributes
|
0150230451
Molex
Buy Now
Datasheet
|
Compare Parts:
0150230451
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150230451
This table gives cross-reference parts and alternative options found for 0150230451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150230451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0151350500 | CLICKMATE 5 CIRCUIT 50MM | Molex | 0150230451 vs 0151350500 |
0151341205 | Cable Assembly, | Molex | 0150230451 vs 0151341205 |
0151321205 | Cable Assembly, | Molex | 0150230451 vs 0151321205 |
0151370702 | Cable Assembly, | Molex | 0150230451 vs 0151370702 |
0150232441 | LVDS 0.5MM 606MM 41CKT AU NOTCHD | Molex | 0150230451 vs 0150232441 |
0150220650 | LVDS 0.5MM 152MM 50CKTS AU 50178 | Molex | 0150230451 vs 0150220650 |
0151350405 | CLICKMATE 4 CIRCUIT 450MM | Molex | 0150230451 vs 0151350405 |
0151360601 | MICROCLASP 6 CIRCUIT 100MM | Molex | 0150230451 vs 0151360601 |
0151340706 | Cable Assembly, | Molex | 0150230451 vs 0151340706 |
0151320802 | Cable Assembly, | Molex | 0150230451 vs 0151320802 |