Part Details for 0150260410 by Molex
Overview of 0150260410 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150260410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150260410-ND
|
DigiKey | CABLE PREMO-1T 102MM Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8430 | Buy Now |
DISTI #
0150260410
|
Avnet Americas | PREMO-1T LVDS 0.5 LGT 102MM TYPEA 10CK - Bulk (Alt: 0150260410) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0687 | Buy Now |
DISTI #
MOL15026-0410
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL15026-0410 | Americas - 0 in Stock |
|
Buy Now |