Part Details for 0150260820 by Molex
Overview of 0150260820 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150260820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150260820-ND
|
DigiKey | CABLE PREMO-1T 203MM Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8642 | Buy Now |
DISTI #
0150260820
|
Avnet Americas | PREMO-1T LVDS 0.5 LGT 203MM TYPEA 20CK - Bulk (Alt: 0150260820) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9053 / $8.6317 | Buy Now |
DISTI #
MOL15026-0820
|
Heilind Electronics | PREMO-1T LVDS 0.5 LGT 203MM T | Americas - 0 in Stock |
|
$6.6456 / $7.4041 | Buy Now |