Part Details for 0150270251 by Molex
Overview of 0150270251 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150270251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150270251-ND
|
DigiKey | CABLE FFC/FPC 24POS 0.50MM 2.00" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1000 In Stock |
|
$2.6300 / $4.5300 | Buy Now |