Part Details for 0150310215 by Molex
Overview of 0150310215 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150310215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150310215-ND
|
DigiKey | CABLE FFC/FPC 15POS 0.3MM 2" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
226 In Stock |
|
$1.0001 / $1.9300 | Buy Now |
DISTI #
0150310215
|
Avnet Americas | Cable Ribbon 15Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310215) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8222 | Buy Now |
DISTI #
MOL15031-0215
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 2IN TY | Americas - 0 in Stock |
|
$1.0401 / $1.0716 | Buy Now |
DISTI #
15031-0215
|
TTI | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=51mm Gold 15Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$1.0600 / $1.3400 | Buy Now |