There are no models available for this part yet.
Overview of 0150310233 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0150310233 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0150310233-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.3MM 2" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6422 | Buy Now | |
DISTI #
0150310233
|
Avnet Americas | Cable Ribbon 33Conductors 0.051m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310233) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3703 | Buy Now | |
DISTI #
MOL15031-0233
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 2IN TY | Americas - 0 in Stock |
|
$1.7335 / $1.7594 | Buy Now | |
DISTI #
15031-0233
|
TTI | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=51mm Gold 33Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$1.6200 / $2.0200 | Buy Now |