Part Details for 0150310421 by Molex
Overview of 0150310421 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150310421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150310421-ND
|
DigiKey | CABLE FFC/FPC 21POS 0.3MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
488 In Stock |
|
$2.2502 / $4.1700 | Buy Now |
DISTI #
0150310421
|
Avnet Americas | Cable Ribbon 21Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310421) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9645 / $2.8715 | Buy Now |
DISTI #
MOL15031-0421
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 4IN TY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0150310421
|
Avnet Americas | Cable Ribbon 21Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310421) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9645 / $2.8715 | Buy Now |