Part Details for 0150310425 by Molex
Overview of 0150310425 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150310425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150310425-ND
|
DigiKey | CABLE FFC/FPC 25POS 0.3MM 4" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2023 | Buy Now |
DISTI #
0150310425
|
Avnet Americas | Cable Ribbon 25Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310425) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7901 / $2.6166 | Buy Now |
DISTI #
MOL15031-0425
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 4IN TY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0150310425
|
Avnet Americas | Cable Ribbon 25Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310425) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7901 / $2.6166 | Buy Now |