Part Details for 0150310639 by Molex
Overview of 0150310639 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150310639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150310639-ND
|
DigiKey | CABLE FFC/FPC 39POS 0.3MM 6" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6595 | Buy Now |
DISTI #
0150310639
|
Avnet Americas | Cable Ribbon 39Conductors 0.153m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150310639) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3076 | Buy Now |
DISTI #
MOL15031-0639
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 6IN TY | Americas - 0 in Stock |
|
$2.9192 / $2.9627 | Buy Now |
DISTI #
15031-0639
|
TTI | FFC / FPC Jumper Cables .3mm Premo-Flex FPC Jumper w/Notches Type A H=153mm Gold 39Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$2.6200 / $3.4100 | Buy Now |