Part Details for 0150311037 by Molex
Overview of 0150311037 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150311037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150311037-ND
|
DigiKey | CABLE FFC/FPC 37POS 0.3MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9806 | Buy Now |
DISTI #
0150311037
|
Avnet Americas | Cable Ribbon 37Conductors 0.255m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150311037) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3512 / $4.8983 | Buy Now |
DISTI #
MOL15031-1037
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 10IN T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0150311037
|
Avnet Americas | Cable Ribbon 37Conductors 0.255m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150311037) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3512 / $4.8983 | Buy Now |