Part Details for 0150320413 by Molex
Overview of 0150320413 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150320413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150320413-ND
|
DigiKey | CABLE FFC/FPC 13POS 0.3MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
426 In Stock |
|
$1.8484 / $3.4200 | Buy Now |
DISTI #
0150320413
|
Avnet Americas | Cable Ribbon 13Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320413) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6137 / $2.3587 | Buy Now |
DISTI #
MOL15032-0413
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 4IN TY | Americas - 0 in Stock |
|
$1.8431 / $2.0233 | Buy Now |
DISTI #
15032-0413
|
TTI | FFC / FPC Jumper Cables .50mm Premo-Flex Jumper w/Latching Ears Type A, L=102mm Gold 13Ckts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 500 In Stock |
|
$1.8200 / $2.3700 | Buy Now |