Part Details for 0150320433 by Molex
Overview of 0150320433 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150320433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150320433-ND
|
DigiKey | CABLE FFC/FPC 33POS 0.3MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$3.4128 / $4.8800 | Buy Now |
DISTI #
0150320433
|
Avnet Americas | Cable Ribbon 33Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320433) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2985 / $3.3597 | Buy Now |
DISTI #
MOL15032-0433
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 4IN TY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0150320433
|
Avnet Americas | Cable Ribbon 33Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320433) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2985 / $3.3597 | Buy Now |
DISTI #
0150320433
|
Avnet Americas | Cable Ribbon 33Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320433) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2985 / $3.3597 | Buy Now |