Part Details for 0150320445 by Molex
Overview of 0150320445 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150320445
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150320445-ND
|
DigiKey | CABLE FFC/FPC 45POS 0.3MM 4" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
471 In Stock |
|
$2.1900 / $3.2200 | Buy Now |
DISTI #
0150320445
|
Avnet Americas | Cable Ribbon 45Conductors 0.102m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150320445) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0978 | Buy Now |
DISTI #
MOL15032-0445
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 4IN TY | Americas - 0 in Stock |
|
$2.6538 / $2.6934 | Buy Now |