Part Details for 0150321021 by Molex
Overview of 0150321021 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150321021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150321021-ND
|
DigiKey | CABLE FFC/FPC 21POS 0.3MM 10" Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2506 | Buy Now |
DISTI #
0150321021
|
Avnet Americas | Cable Ribbon 21Conductors 0.255m Gold Plated Copper Orange-Brown 50VDC/AC 0.2A Bag - Bulk (Alt: 0150321021) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6423 / $3.8621 | Buy Now |
DISTI #
MOL15032-1021
|
Heilind Electronics | PREMO-FLEX 0.3 JMPR LGT 10IN T | Americas - 0 in Stock |
|
$2.9735 / $3.3129 | Buy Now |