Part Details for 0150390210 by Molex
Overview of 0150390210 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0150390210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150390210-ND
|
DigiKey | CABLE PREMO-FLEX JUMPER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 0150390210
0150390210 CAD Models
0150390210 Part Data Attributes:
|
0150390210
Molex
Buy Now
Datasheet
|
Compare Parts:
0150390210
Molex
Wire And Cable, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150390210
This table gives cross-reference parts and alternative options found for 0150390210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390268 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390268 |
0150390381 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390381 |
0150390202 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390202 |
0150390248 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390248 |
0150390281 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390281 |
0150390251 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390251 |
0150390449 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390449 |
0150390373 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390373 |
0150390207 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390207 |
0150390401 | Wire And Cable, Flat Cable, | Molex | 0150390210 vs 0150390401 |