Part Details for 0150390417 by Molex
Overview of 0150390417 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0150390417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150390417-ND
|
DigiKey | CABLE FFC/FPC 24POS 1MM 10" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
968 In Stock |
|
$3.2792 / $6.0700 | Buy Now |
Part Details for 0150390417
0150390417 CAD Models
0150390417 Part Data Attributes
|
0150390417
Molex
Buy Now
Datasheet
|
Compare Parts:
0150390417
Molex
Wire And Cable, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150390417
This table gives cross-reference parts and alternative options found for 0150390417. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390417, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390729 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390729 |
0150390285 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390285 |
0150390413 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390413 |
0150390725 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390725 |
0150390479 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390479 |
0150390431 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390431 |
0150390705 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390705 |
0150390793 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390793 |
0150390254 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390254 |
0150390461 | Wire And Cable, Flat Cable, | Molex | 0150390417 vs 0150390461 |