Part Details for 0150390799 by Molex
Overview of 0150390799 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0150390799
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0150390799-ND
|
DigiKey | CABLE FFC/FPC 11POS 1MM 6" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
973 In Stock |
|
$2.3038 / $3.2700 | Buy Now |
Part Details for 0150390799
0150390799 CAD Models
0150390799 Part Data Attributes
|
0150390799
Molex
Buy Now
Datasheet
|
Compare Parts:
0150390799
Molex
Wire And Cable, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |
Alternate Parts for 0150390799
This table gives cross-reference parts and alternative options found for 0150390799. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0150390799, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150390268 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390268 |
0150390763 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390763 |
0150390751 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390751 |
0150390755 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390755 |
0150390395 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390395 |
0150390207 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390207 |
0150390471 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390471 |
0150390391 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390391 |
0150390274 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 0150390274 |
150390211 | Wire And Cable, Flat Cable, | Molex | 0150390799 vs 150390211 |