Part Details for 0150960000 by Weidmüller Interface GmbH & Co. KG
Overview of 0150960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0150960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6101
|
Newark | End Plate, Sak Series Modular Terminal, For Use With:Sak Series Modular Terminals, Accessory Type:End Plate, Product Range:Sak Series Rohs Compliant: Yes |Weidmuller 0150960000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$0.6120 | Buy Now |
DISTI #
281-4042-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
38 In Stock |
|
$0.8174 / $1.9500 | Buy Now |
DISTI #
66F6101
|
Avnet Americas | Connector Accessories Straight End Plate Polyamide Beige - Bulk (Alt: 66F6101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 47 Partner Stock |
|
$1.2200 / $1.7000 | Buy Now |
DISTI #
0150960000
|
Avnet Americas | Connector Accessories Straight End Plate Polyamide Beige - Bag (Alt: 0150960000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$0.8187 / $0.9431 | Buy Now |
DISTI #
470-0150960000
|
Mouser Electronics | Terminal Block Tools & Accessories AP SAKD2.5N RoHS: Compliant | 139 |
|
$0.8170 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Connector Accessories End Plate Straight RoHS: Compliant |
540 In Stock 100 Factory Stock |
|
$0.9350 / $2.3330 | Buy Now |
DISTI #
74511045
|
Verical | Connector Accessories End Plate Straight RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 540 |
|
$1.2532 / $3.0290 | Buy Now |
DISTI #
0150960000
|
Avnet Abacus | (Alt: 0150960000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessories End Plate Straight RoHS: Compliant |
540 In Stock 100 Factory Stock |
|
$0.9350 / $2.3330 | Buy Now |