Part Details for 015105000203 by Essentra Components
Overview of 015105000203 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 015105000203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC2985-ND
|
DigiKey | WASHER FLAT RETAINING M5 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
776 In Stock |
|
$0.0500 / $0.1300 | Buy Now |
DISTI #
144-015105000203
|
Mouser Electronics | Washers ANTI-LOSS WASHER 5.3X8.5X2.7 RoHS: Compliant | 0 |
|
$0.0500 / $0.1300 | Order Now |
DISTI #
71255026
|
RS | ANTI-LOSS WASHER 5.3X8.5X2.7 | Essentra Components 015105000203 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1220 / $0.1360 | RFQ |
|
Future Electronics | Round Anti-Loss Washer, Polyethylene 5.3 X 8.5 X 2.7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0332 / $0.0383 | Buy Now |
|
Onlinecomponents.com | Gray LDPE Anti-Loss Retaining Washer - 5.3 mm (0.209 in) - 8.5 mm (0.335 in) - Thickness 2.7 mm (0.106 in) - Compatible Screw Sizes M5 RoHS: Compliant | 0 |
|
$0.0307 / $0.0456 | Buy Now |
DISTI #
RIC015105000203
|
DB Roberts | ANTI-LOSS WASHER 5.3X8.5X2.7 | 0 |
|
RFQ |