There are no models available for this part yet.
Overview of 015108000203 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 015108000203 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC3447-ND
|
DigiKey | WASHER FLAT RETAIN 5/16 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
8580 In Stock |
|
$0.0720 / $0.1800 | Buy Now | |
DISTI #
144-015108000203
|
Mouser Electronics | Washers ANTI-LOSS WASHER 8.4X13X2.7 RoHS: Compliant | 900 |
|
$0.0480 / $0.1300 | Buy Now | |
DISTI #
71255028
|
RS | ANTI-LOSS WASHER 8.4X13X2.7 | Essentra Components 015108000203 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0590 / $0.0640 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0479 | Buy Now | ||
Onlinecomponents.com | Gray LDPE Anti-Loss Retaining Washer - 8.4 mm (0.331 in) - 17.0 mm (0.669 in) - Thickness 2.0 mm (0.079 in) - Compatible Screw Sizes M7 RoHS: Compliant | 0 |
|
$0.0458 / $0.0690 | Buy Now | ||
DISTI #
RIC015108000203
|
DB Roberts | ANTI-LOSS WASHER 8.4X13X2.7 | 0 |
|
RFQ |