Part Details for 0151310200 by Molex
Overview of 0151310200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151310200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16699-ND
|
DigiKey | CABLE-ASSY PICOLOCK 2 CIRCUIT 50 Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1870 In Stock |
|
$2.0856 / $3.8600 | Buy Now |
DISTI #
0151310200
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1mm Pitch Single Row 2 Circuits 50mm Length Thermoplastic Black (Alt: 0151310200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.0924 / $2.6615 | Buy Now |
DISTI #
MOL15131-0200
|
Heilind Electronics | CABLE-ASSY PICOLOCK 2 CIRCUIT 50MM | Americas - 0 in Stock |
|
$2.0449 / $2.2830 | Buy Now |
DISTI #
15131-0200
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 2 Circuit 50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.0200 / $2.1500 | Buy Now |
Part Details for 0151310200
0151310200 CAD Models
0151310200 Part Data Attributes
|
0151310200
Molex
Buy Now
Datasheet
|
Compare Parts:
0151310200
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |