There are no models available for this part yet.
Overview of 0151310205 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0151310205 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM16703-ND
|
DigiKey | CABLE-ASSY PICOLOCK 2 CIRCUIT 45 Min Qty: 1 Lead time: 22 Weeks Container: Bag |
270 In Stock |
|
$1.3250 / $1.8800 | Buy Now | |
DISTI #
0151310205
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1mm Pitch Single Row 2 Circuits 450mm Length Thermoplastic Black (Alt: 0151310205) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 20 Weeks, 0 Days | 0 |
|
$2.1328 / $2.7128 | Buy Now | |
DISTI #
MOL15131-0205
|
Heilind Electronics | CABLE-ASSY PICOLOCK 2 CIRCUIT 450MM | Americas - 75 in Stock |
|
$2.1427 / $2.5470 | Buy Now | |
DISTI #
15131-0205
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 2 Circuit 450MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.3200 | Buy Now | |
DISTI #
MOL15131-0205
|
Interstate Connecting Components | CABLE-ASSY PICOLOCK 2 CIRCUIT 450MM | 25 |
|
$2.1427 / $2.5470 | Buy Now |
CAD Models for 0151310205 by Molex
Part Data Attributes for 0151310205 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
FLAT
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
FLAT CABLE
|
Alternate Parts for 0151310205
This table gives cross-reference parts and alternative options found for 0151310205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0151310205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0150210415 | Wire And Cable, | Molex | 0151310205 vs 0150210415 |
0151320502 | Cable Assembly, | Molex | 0151310205 vs 0151320502 |
0151350606 | CLICKMATE 6 CIRCUIT 600MM | Molex | 0151310205 vs 0151350606 |
0150220480 | Wire And Cable, | Molex | 0151310205 vs 0150220480 |
0151360305 | MICROCLASP 3 CIRCUIT 450MM | Molex | 0151310205 vs 0151360305 |
0151340802 | PICOBLADE 8 CIRCUIT 150MM | Molex | 0151310205 vs 0151340802 |
0150222450 | LVDS 0.5MM 610MM 50CKTS AU 50178 | Molex | 0151310205 vs 0150222450 |
0151360302 | MICROCLASP 3 CIRCUIT 150MM | Molex | 0151310205 vs 0151360302 |
0151340600 | Cable Assembly, | Molex | 0151310205 vs 0151340600 |
0151360306 | MICROCLASP 3 CIRCUIT 600MM | Molex | 0151310205 vs 0151360306 |