Part Details for 0151320806 by Molex
Overview of 0151320806 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 0151320806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16740-ND
|
DigiKey | CABLE ASSY PICOLOCK 8 POS 600MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1714 In Stock |
|
$4.7983 / $8.2300 | Buy Now |
DISTI #
0151320806
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 8 Circuits 600mm Length Thermoplastic Black (Alt: 0151320806) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 | 0 |
|
$4.6420 / $5.9045 | Buy Now |
DISTI #
MOL15132-0806
|
Heilind Electronics | CABLE-ASSY PICOLOCK 8 CIRCUIT 600MM | Americas - 0 in Stock |
|
$4.9903 | Buy Now |
DISTI #
15132-0806
|
TTI | Rectangular Cable Assemblies Cable-Assy Picolock 8 Circuit 600MM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1235 In Stock |
|
$5.3000 | Buy Now |
DISTI #
0151320806
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 8 Circuits 600mm Length Thermoplastic Black (Alt: 0151320806) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 | 0 |
|
$4.6420 / $5.9045 | Buy Now |
DISTI #
0151320806
|
Avnet Americas | Off-the-Shelf Cable Assembly F-F Pico-Lock-to-Pico-Lock 1.5mm Pitch Single Row 8 Circuits 600mm Length Thermoplastic Black (Alt: 0151320806) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 | 0 |
|
$4.6420 / $5.9045 | Buy Now |
Part Details for 0151320806
0151320806 CAD Models
0151320806 Part Data Attributes
|
0151320806
Molex
Buy Now
Datasheet
|
Compare Parts:
0151320806
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |