Part Details for 0151330403 by Molex
Overview of 0151330403 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0151330403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM16333-ND
|
DigiKey | PICO-CLASP 4 CIRCUIT 300MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
942 In Stock |
|
$3.1078 / $5.7600 | Buy Now |
DISTI #
0151330403
|
Avnet Americas | PICO-CLASP 4 CIRCUIT 300MM - Bulk (Alt: 0151330403) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6497 | Buy Now |
DISTI #
MOL15133-0403
|
Heilind Electronics | PICO-CLASP 4 CIRCUIT 300MM CABLE ASSEMBLY | Americas - 51 in Stock |
|
$3.1324 / $3.7234 | Buy Now |
DISTI #
15133-0403
|
TTI | Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 300MM WHITE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.0700 / $3.3800 | Buy Now |
DISTI #
MOL15133-0403
|
Interstate Connecting Components | PICO-CLASP 4 CIRCUIT 300MM CABLE ASSEMBLY | 17 |
|
$3.1324 / $3.7234 | Buy Now |
Part Details for 0151330403
0151330403 CAD Models
0151330403 Part Data Attributes
|
0151330403
Molex
Buy Now
|
Compare Parts:
0151330403
Molex
|
Samacsys Manufacturer | Molex |