Part Details for 0151340506 by Molex
Overview of 0151340506 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0151340506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0151340506-ND
|
DigiKey | PICOBLADE 5 CIRCUIT 600MM Min Qty: 1000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.3105 | Buy Now |
DISTI #
0151340506
|
Avnet Americas | Picoblade 5 Circuit 600MM - Bulk (Alt: 0151340506) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0922 / $3.9333 | Buy Now |
DISTI #
MOL15134-0506
|
Heilind Electronics | PICOBLADE CAB ASSY 5 CKT 600MM NAT'L | Americas - 285 in Stock |
|
$3.0221 / $3.3739 | Buy Now |
DISTI #
15134-0506
|
TTI | Rectangular Cable Assemblies 5 Circuit 600MM Picoblade RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 454 In Stock |
|
$2.9500 / $3.7300 | Buy Now |
DISTI #
0151340506
|
Avnet Americas | Picoblade 5 Circuit 600MM - Bulk (Alt: 0151340506) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0922 / $3.9333 | Buy Now |
DISTI #
MOL15134-0506
|
Interstate Connecting Components | PICOBLADE CAB ASSY 5 CKT 600MM NAT'L | 95 |
|
$3.0221 / $3.3739 | Buy Now |
Part Details for 0151340506
0151340506 CAD Models
0151340506 Part Data Attributes:
|
0151340506
Molex
Buy Now
Datasheet
|
Compare Parts:
0151340506
Molex
Cable Assembly,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | FLAT CABLE |